RUTX12000000

Teltonika
236-RUTX12000000
RUTX12000000

Mfr.:

Description:
Routers 4G/3G/2G/LTE, 2 x LTE CAT6, Cellular Router, 2 x SIM, WiFi 5 Ghz & 2.4 Ghz, 5 x Ethernet, GNSS (GPS), Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,224.02 ₹50,224.02

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Routers
698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
300 Mb/s
5 Port
Ethernet, RJ-45
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 132 mm x 44 mm x 95 mm
Flash: 256 MB
Memory Type: DDR3
Power Consumption: 22 W
Product Type: Routers
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 4.0
Protocol - Cellular, NBIoT, LTE: 4G LTE Cat 6
Protocol - GPS, GLONASS: GPS, GLONASS
Protocol - WiFi - 802.11: 802.11 b/g/n/ac
RAM: 256 MB
Series: RUTX12
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUTX12 Dual-LTE Cat 6 Router

Teltonika RUTX12 Dual-LTE Cat 6 Router provides cellular speeds up to 600Mbps and includes load balancing, enabling the use of multiple WAN sources to increase throughput. The RUTX12 Router has five Gigabit Ethernet ports, Wave-2 802.11ac Dual-Band Wi-Fi®, BLUETOOTH® LE (BLE), USB, and dual SIM slots. These features make this device ideal for applications where losing connection is not an option. Global Navigation Satellite System support offers location services and time synchronization. The RUTX12 also includes advanced security features such as VPN, IPsec, PPTP, L2TP, Stunnel, and GNSS tracking.