RUTX50000100

Teltonika
236-RUTX50000100
RUTX50000100

Mfr.:

Description:
Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. UK power supply unit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,165.02 ₹48,165.02

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
ARM Cortex A7
717 MHz
1000 Mb/s
Ethernet
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 132 mm x 95.1 mm x 44.2 mm
Flash: 256 MB
IP Rating: IP30
Operating Supply Voltage: 9 V to 50 V
Power Consumption: 18 W
Product Type: Routers
RAM: 256 MB
Series: RUTX50
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTX50 Industrial 5G Routers

Teltonika RUTX50 Industrial 5G Routers are a multi-network industrial router enabling 5G mobile communication for high-speed and data-heavy applications. The 5G dual SIM cellular communication merged with 5 Gigabit Ethernet ports and dual-band Wi-Fi® allows a reliable ultra-low latency data transfer.