TSW202000040

Teltonika
236-TSW202000040
TSW202000040

Mfr.:

Description:
Managed Ethernet Switches Managed Switch, 8 ports POE+, L2 with L3 features, Profinet, DHCPv6, Ethernet/IP, SFP, RMS Cloud, TSW OS software. Global version with 250W PSU for USA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
10
Expected 27-04-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,963.76 ₹25,963.76

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Managed Ethernet Switches
RoHS:  
8 Port
Ethernet
7 V
57 V
- 40 C
+ 75 C
8 W
132 mm x 44.2 mm x 122.2 mm
Brand: Teltonika
Operating Supply Voltage: 7 V to 57 V
Product: Ethernet Switches
Product Type: Managed Ethernet Switches
Series: TSW202
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10

TSW202 Managed PoE+ Ethernet Switch

Teltonika  TSW202 Managed PoE+ Ethernet Switch designed to offer granular network management capabilities while centralising power distribution. This PoE+switch includes two high-performance SFP ports for long-range fibre optic communication and 8Gb Ethernet ports delivering 30W of power each. The TSW202 PoE+switch supports Profinet for automated data processing with protocols like MRP and Ethernet/IP. This PoE+switch features 20Gbps bandwidth (non-blocking), 512KB packet buffer, 14.88Mpps forwarding rate and 10,000 bytes jumbo frame support. The TSW202 PoE+switch is used in industrial automation, data centres, telecommunications, warehouses and logistics.