2MTR-DYNO

Texas Instruments
595-2MTR-DYNO
2MTR-DYNO

Mfr.:

Description:
Power Management IC Development Tools 2MTR-DYNO KIT

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47,524.60 ₹47,524.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Motor/Motion Controller & Driver
60 V
TMS320F28026F, TMS320F28027F
2MTR-DYNO
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InstaSPIN
Unit Weight: 2.427 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
850131000
TARIC:
8501310099
MXHTS:
8473300401
BRHTS:
85013110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.