2N7001TDCKR

Texas Instruments
595-2N7001TDCKR
2N7001TDCKR

Mfr.:

Description:
Translation - Voltage Levels 1-bit dual-supply bu ffered voltage sign

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,525

Stock:
8,525 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.60 ₹246.00
₹21.90 ₹547.50
₹18.92 ₹1,892.00
₹17.42 ₹4,355.00
₹16.59 ₹8,295.00
₹15.84 ₹15,840.00
Full Reel (Order in multiples of 3000)
₹14.91 ₹44,730.00
₹14.44 ₹86,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Buffered Voltage Signal Converter
100 Mb/s
SC-70-5
3.6 V
1.65 V
2N7001T
16 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 2N7001TEVM
Number of Channels: 2 Channel
Operating Supply Current: 14 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

2N7001T/2N7001T-Q1 Buffered Signal Converters

Texas Instruments 2N7001T/2N7001T-Q1 Buffered Voltage Signal Converter is a single-bit buffered voltage signal converter that uses two separate configurable power-supply rails to up or down translate a unidirectional signal. The device is operational with both VCCA and VCCB supplies down to 1.65V and up to 3.60V. VCCA defines the input threshold voltage on the A input. VCCB defines the output drive voltage on the B output. This device is fully specified for partial-power-down applications using the Ioff current. The Ioff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down. The VCC isolation feature ensures that if either VCCA or VCCB is less than 100mV, the output port (B) enters a high-impedance state.