2N7002LDBVR

Texas Instruments
595-2N7002LDBVR
2N7002LDBVR

Mfr.:

Description:
MOSFETs N-channel 5V enhance ment mode field effe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
6 V
1.4 A
3 Ohms
7 V
950 mV
34 pC
- 40 C
+ 125 C
Enhancement
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 55 ns
Product Type: MOSFETs
Rise Time: 1.1 ns
Series: 2N7002L
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
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
2N7002L 6V N-channel MOSFETs

Texas Instruments 2N7002L 6V N-channel MOSFETs are designed to minimize the on-state resistance while maintaining fast switching performance. These MOSFETs are field-effect transistors in a plastic package with a low gate threshold voltage and low input capacitance. The 2N7002L N-channel MOSFETs feature a 6V drain-to-source voltage, 7V gate-to-source voltage, 1.4A source current, and 1.43A pulsed drain current (tp =1s). These MOSFETs operate over a -65°C to 150°C temperature range and include a 260°C lead temperature for soldering. Typical applications include personal electronics, building automation, and industrial automation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹77.39 ₹77.39
₹53.02 ₹530.20
₹33.53 ₹3,353.00
₹20.73 ₹10,365.00
₹15.67 ₹15,670.00
Full Reel (Order in multiples of 3000)
₹13.18 ₹39,540.00
₹11.66 ₹69,960.00
₹10.22 ₹91,980.00
₹9.27 ₹2,22,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩