54SC1G175MDBVTSEP

Texas Instruments
595-54SC1G175MDBVTSE
54SC1G175MDBVTSEP

Mfr.:

Description:
Flip-Flops Radiation-tolerant s ingle flip-flop with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹10,457.59 ₹26,14,397.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
1 Circuit
Push-Pull
SOT-23-6
CMOS
- 32 mA
32 mA
1.1 V
5.5 V
SMD/SMT
- 65 C
+ 150 C
Reel
Brand: Texas Instruments
Maximum Clock Frequency: 92 MHz
Moisture Sensitive: Yes
Number of Input Lines: 3 Input
Number of Output Lines: 1 Output
Product Type: Flip Flops
Series: SN54SC1G175-SEP
Factory Pack Quantity: 250
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.