5962-8409601VSA

595-5962-8409601VSA
5962-8409601VSA

Mfr.:

Description:
Buffers & Line Drivers Space 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CFP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
HC
8 Input
8 Output
Non-Inverting
CFP-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 165 ns at 2 V, 33 ns at 4.5 V, 28 ns at 6 V
Series: SN54HC244
Factory Pack Quantity: 25
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.