5962-8670402VPA
See Product Specifications
Mfr.:
Description:
Switching Controllers Radiation-tolerant QMLV, 30-V input, 1-A single-output 500-kHz PWM controller, 100% duty cycle 8-CDIP -55 to 125
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.
Datasheet
Application Notes
- Controlling Input Power for Present and Next-Generation Power Controllers
- DLA Standard Microcircuit Drawings (SMD) and JAN Part Numbers Primer
- DN-26 UC3842A Low-Cost Start-up and Fault Protection Circuit
- DN-27 UC1842/UC1842A Family - Summary of Functional Differences
- DN-29 UC3842A Family - Frequency Foldback Technique Provides Protection
- DN-30 Programmable Electronic Circuit Breaker
- DN-40 The Effects of Oscillator Discharge Current Variations on Maximum Duty
- DN-62 Switching Power Supply Topology Voltage Mode vs. Current Mode
- DN-65 Considerations in Powering BiCMOS ICs
- DN-89 Comparing the UC3842 UCC3802 and UCC3809 Primary Side PWM Controllers
- Hermetic Package Reflow Profiles Termination Finishes and Lead Trim and Form
- Modeling Analysis and Compensation of the Current-Mode Converter
- U-100A UC3842/3/4/5 Provides Low-Cost Current-Mode Control
- U-111 Practical Considerations in Current Mode Power Supplies
- UCC38C42 Family of High-Speed BiCMOS Current-Mode PWM Controllers
Product Catalogs
SPICE Models
- USHTS:
- 8542330001
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
