5962-9564003Q2A

595-5962-9564003Q2A
5962-9564003Q2A

Mfr.:

Description:
Precision Amplifiers Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
83 dB
LCCC-20
SMD/SMT
- 55 C
+ 125 C
TLC2252AM
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.375 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 124.61 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.