5962R0722701VZA

595-5962R0722701VZA
5962R0722701VZA

Mfr.:

Description:
Analog to Digital Converters - ADC Radiation-hardened, eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-CFP -55 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ADC128S102QML
Through Hole
CDIP-16
12 bit
8 Channel
3-Wire, QSPI, SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72 dB
- 55 C
+ 125 C
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 0.9 LSB to + 1.5 LSB
ENOB - Effective Number of Bits: 7.2 Bit
Gain Error: 2 LSB
INL - Integral Nonlinearity: - 1.25 LSB, + 1.4 LSB
Number of Converters: 1 Converter
Power Consumption: 2.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 91 dB
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 42
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.