74AC11000D

595-74AC11000D
74AC11000D

Mfr.:

Description:
Logic Gates Quadruple 2-Input Positive-NAND gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Quantities greater than 73 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹291.65 ₹291.65
₹217.11 ₹2,171.10
₹198.47 ₹4,961.75
₹177.04 ₹21,244.80
₹167.72 ₹46,961.60
₹164.00 ₹85,280.00
₹155.61 ₹1,55,610.00
₹150.95 ₹3,80,394.00
₹148.16 ₹7,40,800.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AC
8 Input
SOIC-Narrow-16
4 Output
24 mA
- 24 mA
5 ns
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC11000
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.