74AC11008N

Texas Instruments
595-74AC11008N
74AC11008N

Mfr.:

Description:
Logic Gates Quad 2-In Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹347.56 ₹347.56
₹261.84 ₹2,618.40
₹240.40 ₹6,010.00
₹216.18 ₹21,618.00
₹198.47 ₹49,617.50
₹196.61 ₹98,305.00
₹191.95 ₹1,91,950.00
₹185.43 ₹4,63,575.00
₹182.63 ₹9,13,150.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AC
8 Input
PDIP-16
4 Output
24 mA
- 24 mA
5.6 ns
3 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC11008
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.