74AC11074PWR

Texas Instruments
595-74AC11074PWR
74AC11074PWR

Mfr.:

Description:
Flip-Flops Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 884

Stock:
884 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹166.79 ₹166.79
₹141.63 ₹1,416.30
₹114.61 ₹1,14,610.00
Full Reel (Order in multiples of 2000)
₹91.13 ₹1,82,260.00
₹89.08 ₹3,56,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
CMOS
TSSOP-14
CMOS
Inverting/Non-Inverting
10.5 ns
- 24 mA
24 mA
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: 74AC11074
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.