74AC11138PW

595-74AC11138PW
74AC11138PW

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 to 8-Line Decdr/Demltplxer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹255.31 ₹255.31
₹190.09 ₹1,900.90
₹173.31 ₹4,332.75
₹154.68 ₹13,921.20
₹145.36 ₹39,247.20
₹140.70 ₹75,978.00
₹135.11 ₹1,45,918.80
₹133.25 ₹2,87,820.00
₹128.59 ₹6,94,386.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹229.22
Min:
1

Similar Product

Texas Instruments 74AC11138PWR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder A 595-7 4AC11138PW A 595-74 A 595-74AC11138PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AC
3 Input
8 Output
TSSOP-16
8 bit
8.8 ns
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74AC11138
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.