74AC11244DBR

Texas Instruments
595-74AC11244DBR
74AC11244DBR

Mfr.:

Description:
Buffers & Line Drivers Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹259.97 ₹5,19,940.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
3 Output
Non-Inverting
SSOP-24
- 24 mA
24 mA
8 uA
3 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.3 ns at 3.3 V
Series: 74AC11244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.