74AC11257DW

Texas Instruments
595-74AC11257DW
74AC11257DW

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Data Slc t/Mltpx W/3St Otp A A 595-74AC11257DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹460.31 ₹460.31
₹358.74 ₹3,587.40
₹303.77 ₹7,594.25
₹286.99 ₹28,699.00
₹268.36 ₹67,090.00
₹267.43 ₹1,33,715.00
₹259.04 ₹2,59,040.00
₹255.31 ₹6,38,275.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
2 Input
1 Output
SOIC-20
4 bit
6.5 ns
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Logic Type: Selectors/Multiplexers
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74AC11257
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.