74AC16245DLR

Texas Instruments
595-74AC16245DLR
74AC16245DLR

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-74AC16245DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,421

Stock:
1,421 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.06 ₹286.06
₹215.25 ₹2,152.50
₹196.61 ₹4,915.25
₹177.04 ₹17,704.00
₹170.52 ₹42,630.00
Full Reel (Order in multiples of 1000)
₹156.54 ₹1,56,540.00
₹150.95 ₹3,01,900.00
₹149.09 ₹7,45,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AC
2 Circuit
8.9 ns
SSOP-48
CMOS
CMOS
24 mA
- 24 mA
3 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1.2 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: 74AC16245
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.