74ACT11000N

Texas Instruments
595-74ACT11000N
74ACT11000N

Mfr.:

Description:
Logic Gates Quadruple 2-Input Po sitive-NAND gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹345.70 ₹345.70
₹260.90 ₹2,609.00
₹235.75 ₹5,893.75
₹214.31 ₹21,431.00
₹202.20 ₹50,550.00
₹200.34 ₹1,00,170.00
₹194.75 ₹1,94,750.00
₹191.95 ₹4,79,875.00
₹190.09 ₹9,50,450.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
ACT
8 Input
PDIP-16
4 Output
24 mA
- 24 mA
12.3 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT11000
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.