74ACT11008PW

Texas Instruments
595-74ACT11008PW
74ACT11008PW

Mfr.:

Description:
Logic Gates Quadruple 2-Input Po sitive-AND Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹404.40 ₹404.40
₹267.43 ₹2,674.30
₹244.13 ₹6,103.25
₹205.93 ₹18,533.70
₹195.68 ₹52,833.60
₹151.88 ₹82,015.20
₹149.09 ₹1,61,017.20
₹144.43 ₹3,11,968.80
₹141.63 ₹7,64,802.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
ACT
8 Input
TSSOP-16
4 Output
24 mA
- 24 mA
5.8 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT11008
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.