74ACT11032N

Texas Instruments
595-74ACT11032N
74ACT11032N

Mfr.:

Description:
Logic Gates Quad 2-Input Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 218 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹370.86 ₹370.86
₹285.13 ₹2,851.30
₹241.34 ₹6,033.50
₹226.43 ₹22,643.00
₹208.72 ₹52,180.00
₹206.86 ₹1,03,430.00
₹201.27 ₹2,01,270.00
₹197.54 ₹4,93,850.00
₹195.68 ₹9,78,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ACT
8 Input
PDIP-16
4 Output
24 mA
- 24 mA
6.2 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT11032
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.