74ACT11240DW

Texas Instruments
595-74ACT11240DW
74ACT11240DW

Mfr.:

Description:
Buffers & Line Drivers Octal A 595-74ACT112 40DWR A 595-74ACT11 A 595-74ACT11240DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.99 ₹368.99
₹274.88 ₹2,748.80
₹229.22 ₹5,730.50
₹208.72 ₹20,872.00
₹201.27 ₹50,317.50
₹195.68 ₹97,840.00
₹191.02 ₹1,91,020.00
₹188.22 ₹5,64,660.00
₹186.36 ₹9,31,800.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Inverting
SOIC-24
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 1.7 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.9 ns at 5 V
Series: 74ACT11240
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.