74ACT16543DGGR

Texas Instruments
595-74ACT16543DGGR
74ACT16543DGGR

Mfr.:

Description:
Bus Transceivers 16-Bit Registered Tr ncvr W/3-St Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,880

Stock:
1,880 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹249.72 ₹249.72
₹212.45 ₹2,124.50
₹194.75 ₹4,868.75
₹174.25 ₹17,425.00
₹164.93 ₹41,232.50
₹161.20 ₹80,600.00
₹153.75 ₹1,53,750.00
Full Reel (Order in multiples of 2000)
₹145.36 ₹2,90,720.00
₹141.63 ₹5,66,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
2 Circuit
11.6 ns
TSSOP-56
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Latched Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1 W
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: 74ACT16543
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 252.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.