74ACT16651DL

Texas Instruments
595-74ACT16651DL
74ACT16651DL

Mfr.:

Description:
Bus Transceivers 16-Bit Trncvr/Reg W/ 3-State Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 80   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,204.82 ₹96,385.60
₹1,179.66 ₹3,06,711.60
₹1,167.55 ₹5,83,775.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
2 Circuit
12 ns
SSOP-56
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver / Register
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1.4 W
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: 74ACT16651
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.