74ACT16864DL

Not Assigned
74ACT16864DL

Mfr.:

Description:
Bus Transceivers 18-Bit Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
3-State
ACT
2 Circuit
10 ns
SSOP-56
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Pd - Power Dissipation: 1.4 W
Polarity: Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74ACT16864
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000