74AHCT1G14DCKTE4

Texas Instruments
595-74AHCT1G14DCKTE4
74AHCT1G14DCKTE4

Mfr.:

Description:
Inverters Sngl Schmitt-Trigger Inverter Gate A 595 A 595-SN74AHCT1G14DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.95 ₹109.95
₹79.02 ₹790.20
₹71.10 ₹1,777.50
₹65.41 ₹6,541.00
Full Reel (Order in multiples of 250)
₹55.54 ₹13,885.00
₹47.15 ₹47,150.00
₹45.75 ₹1,14,375.00
₹44.45 ₹2,22,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AHCT1G14DCKT
Texas Instruments
Inverters Sngl Schmitt-Trigger Inverter Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHCT
Inverting
SC70-5
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHCT1G14
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT1G14/SN74AHCT1G14-Q1 Inverter Gate

Texas Instruments SN74AHCT1G14/SN74AHCT1G14-Q1 Single Schmitt-Trigger Inverter Gate performs the Boolean function Y = A in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. The device functions as an independent inverter gate, but because of the Schmitt action, gates may have different input threshold levels for positive- (VT+) and negative-going (VT–) signals. The SN74AHCT1G14-Q1 devices are AEC-Q100 qualified for automotive applications.