74ALVCH162373ZQLR

595-ALVCH162373ZQLR
74ALVCH162373ZQLR

Mfr.:

Description:
Latches 16B Transp D-Type

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
True
ALVCH
2 Circuit
16 Line
BGA-Microstar-Junior-56
Non-Inverting
4.5 ns at 2.7 V, 4 ns at 3.3 V
40 uA
32 mA
- 12 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Product Type: Latches
Series: SN74ALVCH162373
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 58.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.