74ALVCH16245DGGRG4

Texas Instruments
595-74ALVCH16245DGGR
74ALVCH16245DGGRG4

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNALVCH16245DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹163.07 ₹163.07
₹119.27 ₹1,192.70
₹108.09 ₹2,702.25
₹95.98 ₹9,598.00
₹89.73 ₹22,432.50
₹86.19 ₹43,095.00
₹85.17 ₹85,170.00
Full Reel (Order in multiples of 2000)
₹78.18 ₹1,56,360.00
₹76.31 ₹3,05,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74ALVCH16245DGGR
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALVCH
2 Circuit
3 ns
TSSOP-48
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ALVCH16245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.