74AVC4T245QRGYRQ1

Texas Instruments
595-4AVC4T245QRGYRQ1
74AVC4T245QRGYRQ1

Mfr.:

Description:
Translation - Voltage Levels AC 4B Dual-Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,082

Stock:
6,082 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹159.34 ₹159.34
₹118.34 ₹1,183.40
₹108.09 ₹2,702.25
₹95.98 ₹9,598.00
₹91.78 ₹22,945.00
₹90.76 ₹45,380.00
Full Reel (Order in multiples of 3000)
₹81.91 ₹2,45,730.00
₹80.23 ₹4,81,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level-Shifting Transceiver
380 Mb/s
VQFN-16
3.6 V
1.2 V
SN74AVC4T245
2.9 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVC
Moisture Sensitive: Yes
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AVC4T245/SN74AVC4T245-Q1 Bus Transceiver

Texas Instruments SN74AVC4T245/SN74AVC4T245-Q1 Dual-Bit Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2V to 3.6V. The SN74AVC4T245 / SN74AVC4T245-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This feature allows universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.