74AVC8T245DGVRG4

595-74AVC8T245DGVRG4
74AVC8T245DGVRG4

Mfr.:

Description:
Translation - Voltage Levels 8B Dual-Supply Bus Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
320 Mb/s
TVSOP-24
3.6 V
1.2 V
SN74AVC8T245
2.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVC8T245/SN74AVC8T245-Q1 Bus Transceiver

Texas Instruments SN74AVC8T245/SN74AVC8T245-Q1 Dual Supply Bus Transceiver is an 8-bit, non-inverting bus transceiver using two configurable power supply rails. The SN74AVC8T245/SN74AVC8T245-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. The device is operational with VCCA and VCCB at a low level of 1.2V. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bidirectional low-voltage translation between the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.