74AVCB164245GRE4

Texas Instruments
595-74AVCB164245GRE4
74AVCB164245GRE4

Mfr.:

Description:
Translation - Voltage Levels 16B Dual-Supply Bus Transceiver A 595-SN A 595-SN74AVCB164245GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹197.54 ₹3,95,080.00
₹196.61 ₹7,86,440.00

Similar Product

Texas Instruments SN74AVCB164245GR
Texas Instruments
Translation - Voltage Levels 16-Bit Dual-Supply B us Transceiver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
400 Mb/s
TSSOP-48
3.6 V
1.4 V
SN74AVCB164245
5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Family: AVCB
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.