74AVCH1T45DCKRG4

Texas Instruments
595-74AVCH1T45DCKRG4
74AVCH1T45DCKRG4

Mfr.:

Description:
Translation - Voltage Levels Single-Bit Dual-Sply Bus Transceiver A 5 A 595-SN74AVCH1T45DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹84.33 ₹843.30
₹70.91 ₹1,772.75
₹53.76 ₹5,376.00
₹46.50 ₹11,625.00
₹40.81 ₹20,405.00
₹36.71 ₹36,710.00
Full Reel (Order in multiples of 3000)
₹27.12 ₹81,360.00
₹25.90 ₹1,55,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AVCH1T45DCKR
Texas Instruments
Translation - Voltage Levels SNGLB Dual Supply Bu s Transceiver A 595 A 595-SN74AVCH1T45DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
SC-70-6
3.6 V
1.2 V
SN74AVCH1T45
5.6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVCH
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVCH1T45 Dual-Supply Bus Transceiver

Texas Instruments SN74AVCH1T45 Dual-Supply Bus Transceiver is a single-bit, non-inverting bus transceiver that uses two separate configurable power-supply rails. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bi-directional low-voltage translation between the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.