74AVCH8T245RHLRG4

Texas Instruments
595-AVCH8T245RHLRG4
74AVCH8T245RHLRG4

Mfr.:

Description:
Translation - Voltage Levels 8B Dual-Supply Bus T ransceiver A 595-74 A 595-74AVCH8T245RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,601

Stock:
1,601 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1601 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹273.95 ₹273.95
₹177.97 ₹1,779.70
₹161.20 ₹4,030.00
₹136.04 ₹13,604.00
₹127.66 ₹31,915.00
₹111.82 ₹55,910.00
Full Reel (Order in multiples of 1000)
₹81.91 ₹81,910.00
₹75.76 ₹1,51,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AVCH8T245RHLR
Texas Instruments
Translation - Voltage Levels 4B Dual Supply Bus T ransceiver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
320 Mb/s
VQFN-24
3.6 V
1.2 V
SN74AVCH8T245
2.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVCH
Moisture Sensitive: Yes
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 50.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVCH8T245 8-Bit Noninverting Bus Transceivers

Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus Transceivers use two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 1.2V to 3.6V. This allows universal low-voltage bidirectional translation between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.