74CB3Q3245RGYRG4

595-74CB3Q3245RGYRG4
74CB3Q3245RGYRG4

Mfr.:

Description:
Digital Bus Switch ICs 8B 2.5V/3.3V Lo-Vltg FET Bus Sw A 595-SN74CB3Q3245RGYR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Quantities greater than 957 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.25 ₹92.25
₹66.34 ₹663.40
₹59.73 ₹1,493.25
₹52.55 ₹5,255.00
₹49.11 ₹12,277.50
₹47.06 ₹23,530.00
₹45.57 ₹45,570.00
Full Reel (Order in multiples of 3000)
₹38.95 ₹1,16,850.00
₹38.02 ₹2,28,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74CB3Q3245RGYR
Texas Instruments
Digital Bus Switch ICs 8-Bit 2.5/3.3-V Lo-V FET Bus Switch

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
9 Ohms
200 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3245
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.