74CBTLV3861PWRE4

595-74CBTLV3861PWRE4
74CBTLV3861PWRE4

Mfr.:

Description:
Digital Bus Switch ICs Lo-Vltg 10B FET Bus

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74CBTLV3861PWR
Texas Instruments
Digital Bus Switch ICs Low Volt. 10-Bit FET A 595-SN74CBTLV3861 A 595-SN74CBTLV3861PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 bit
40 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3861
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.