74FCT162245ATPACT

595-74FCT162245ATPAC
74FCT162245ATPACT

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74LVCR162245DGGR
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
FCT
2 Circuit
4.5 ns
TSSOP-48
TTL
TTL
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CY74FCT162245T
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 500 uA
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.