74FCT162245ATPVCT

595-74FCT162245ATPVC
74FCT162245ATPVCT

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 777

Stock:
777 Can Dispatch Immediately
Quantities greater than 777 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹218.97 ₹218.97
₹163.07 ₹1,630.70
₹149.09 ₹3,727.25
₹133.25 ₹13,325.00
₹125.79 ₹31,447.50
₹121.13 ₹60,565.00
Full Reel (Order in multiples of 1000)
₹120.20 ₹1,20,200.00
₹112.75 ₹2,25,500.00
₹110.88 ₹5,54,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
2 Circuit
4.5 ns
SSOP-48
TTL
TTL
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CY74FCT162245T
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 500 uA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.