74FCT162373ATPVCT

595-FCT162373ATPVCT
74FCT162373ATPVCT

Mfr.:

Description:
Latches 16B Transp D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Quantities greater than 304 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹256.25 ₹256.25
₹191.02 ₹1,910.20
₹175.18 ₹4,379.50
₹157.47 ₹15,747.00
₹152.82 ₹38,205.00
Full Reel (Order in multiples of 1000)
₹128.59 ₹1,28,590.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74ALVCH162373LR
Texas Instruments
Latches 16BTrans DType Latch

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Transparent Latch
FCT
2 Circuit
16 Line
SSOP-48
Non-Inverting
5.2 ns at 5 V
500 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Operating Supply Current: 16.5 mA
Product Type: Latches
Series: CY74FCT162373T
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 5 uA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.