74LVC1G3157DRYRG4

595-4LVC1G3157DRYRG4
74LVC1G3157DRYRG4

Mfr.:

Description:
Analogue Switch ICs Sgl-Pole Double- Thr ow Analog Sw A 595-74LVC1G3157DRYR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,498

Stock:
4,498 Can Dispatch Immediately
Quantities greater than 4498 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.77 ₹16.77
₹10.62 ₹106.20
₹9.32 ₹233.00
₹7.83 ₹783.00
₹7.17 ₹1,792.50
₹6.71 ₹3,355.00
₹6.34 ₹6,340.00
₹5.96 ₹14,900.00
Full Reel (Order in multiples of 5000)
₹5.59 ₹27,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LVC1G3157DRYR
Texas Instruments
Analogue Switch ICs SNGL Pole Double Thr ow Analog Switch

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SON-6
1 Channel
1 x SPDT
15 Ohms
1.65 V
5.5 V
5.7 ns
3.8 ns
- 40 C
+ 125 C
SN74LVC1G3157
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Unit Weight: 2.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.