74LVC2GU04DBVTG4

595-74LVC2GU04DBVTG4
74LVC2GU04DBVTG4

Mfr.:

Description:
Inverters Dual Inverter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹128.47
Min:
1

Similar Product

Texas Instruments SN74LVC2GU04DBVT
Texas Instruments
Inverters DUAL INVERTER A 595- SN74LVC2GU04DBVR A A 595-SN74LVC2GU04DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LVC
CMOS
SOT-23-6
5.5 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Product Type: Inverters
Propagation Delay Time: 3.7 ns, 3 ns
Series: SN74LVC2GU04
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99