74LVCR2245ARGYRG4

595-74LVCR2245ARGYRG
74LVCR2245ARGYRG4

Mfr.:

Description:
Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SNLVCR2245ARGYR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74LVCR2245ARGYR
Texas Instruments
Bus Transceivers Tri-State Octal Bus

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
LVCR
8 Circuit
7.5 ns
VQFN-20
TTL/CMOS
LVTTL
12 mA
- 12 mA
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Function: Bus Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCR2245A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.