905-5462001

Texas Instruments
595-905-5462001
905-5462001

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 17-V 6-A s ynchronous SWIFT bu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹297.24 ₹8,91,720.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-14
Buck
Adjustable
6 A
1 Output
4.5 V
17 V
200 kHz to 1.6 MHz
- 40 C
+ 150 C
TPS54620
Reel
Brand: Texas Instruments
Development Kit: TPS54620EVM-374
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54620 Synchronous Step Down Switcher

Texas Instruments TPS54620 Synchronous Step Down Switcher is optimized for small designs through high efficiency and integrated high-side and low-side MOSFETs. The TI TPS54620 achieves further space savings through current mode control, which reduces component count, and a high switching frequency. The TPS54620 synchronous step-down converter includes an SS/TR pin that controls the output voltage startup ramp and allows operation as either a stand-alone power supply or in tracking situations. The TI TPS54620 includes cycle-by-cycle current limiting on the high-side FET that protects the device in overload situations and is enhanced by a low-side sourcing current limit that prevents current runaway.