ADC0804LCWMX/NOPB

Texas Instruments
926-ADC0804LCWMXNOPB
ADC0804LCWMX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B Compatible ADC A 926-ADC0804LCWM/NOPB A 926-ADC0804LCWM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,329

Stock:
1,329 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹621.51 ₹621.51
₹477.08 ₹4,770.80
₹441.67 ₹11,041.75
₹401.61 ₹40,161.00
₹384.83 ₹96,207.50
₹379.24 ₹1,89,620.00
Full Reel (Order in multiples of 1000)
₹363.40 ₹3,63,400.00
₹357.81 ₹7,15,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹740.78
Min:
1

Similar Product

Texas Instruments ADC0804LCWM/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8B Compatible ADC A 926-ADC0804LCWMXNOPB A 926-ADC0804LCWMXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC0804
SMD/SMT
SOIC-20
8 bit
1 Channel
Parallel
10 kS/s
Differential
SAR
5 V
5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 875 mW
Power Consumption: 9.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Supply
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: ADC
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.