ADC08060CIMT/NOPB

Texas Instruments
926-ADC08060CIMTNOPB
ADC08060CIMT/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B 20MSPS-60MSPS 1.3 mW/MSPS ADC A 926-A A 926-ADC08060CIMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,216.93 ₹1,216.93
₹956.96 ₹9,569.60
₹843.28 ₹21,082.00
₹811.60 ₹81,160.00
₹779.92 ₹1,90,300.48
₹757.55 ₹4,15,894.95
₹740.78 ₹7,68,188.86
2,501 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,031.50
Min:
1

Similar Product

Texas Instruments ADC08060CIMTX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8-Bit 60MSPS 1.3mW/M SPS Analog-to-Digit A 926-ADC08060CIMTNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08060
SMD/SMT
TSSOP-24
8 bit
1 Channel
Parallel
60 MS/s
Single-Ended
Pipeline
3 V
3 V
47 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 7.1 Bit
Features: Low Power
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 28 mV
INL - Integral Nonlinearity: 1.3 LSB
Number of Converters: 1 Converter
Output Type: CMOS, TTL
Power Consumption: 88 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 63 dB
SINAD - Signal to Noise and Distortion Ratio: 47 dB
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 64 dB
Type: S/H ADC
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.