ADC081C021CIMK/NOPB

Texas Instruments
926-AD081C021CIMKNPB
ADC081C021CIMK/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC I2C-Compatble 8B ADC A 926-A081C021CIMKX A 926-A081C021CIMKXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,990

Stock:
2,990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹149.09 ₹149.09
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
₹88.15 ₹8,815.00
₹82.84 ₹20,710.00
₹79.67 ₹39,835.00
Full Reel (Order in multiples of 1000)
₹73.24 ₹73,240.00
₹71.28 ₹1,42,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹127.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹149.09
Min:
1

Similar Product

Texas Instruments ADC081C021CIMKX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8-Bit 189kSPS 1-Ch S AR ADC with I2C an A 926-AD081C021CIMKNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC081C021
SMD/SMT
SOT-23-THIN-6
8 bit
1 Channel
I2C
188.9 kS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
49.8 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADC081C02XEB/NOPB
DNL - Differential Nonlinearity: 0.25 LSB
Features: Oscillator, Small Size
Gain Error: 0.4 LSB
INL - Integral Nonlinearity: 0.25 LSB
Number of Converters: 1 Converter
Power Consumption: 260 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.8 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: ADC
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.