ADC081S101CISD/NOPB

Texas Instruments
926-AD081S101CISDNPB
ADC081S101CISD/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC SGL CH 0.5-1MSPS 8B ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹250.65 ₹250.65
₹190.09 ₹1,900.90
₹174.25 ₹4,356.25
₹156.54 ₹15,654.00
₹145.36 ₹36,340.00
₹140.70 ₹70,350.00
Full Reel (Order in multiples of 1000)
₹133.25 ₹1,33,250.00
₹129.52 ₹2,59,040.00
₹127.66 ₹6,38,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC081S101
SMD/SMT
WSON-6
8 bit
1 Channel
3-Wire, SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
49.7 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
Features: Small Size
Gain Error: 0.4 LSB
INL - Integral Nonlinearity: 0.3 LSB
Number of Converters: 1 Converter
Power Consumption: 3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.7 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: ADC
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.