ADC08200CIMT/NOPB

Texas Instruments
926-ADC08200CIMTNOPB
ADC08200CIMT/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B 20MSPS-200MSPS Lo w Pwr ADC A 926-ADC A 926-ADC08200CIMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,534.50 ₹2,534.50
₹2,041.57 ₹20,415.70
₹1,824.46 ₹45,611.50
₹1,750.85 ₹1,75,085.00
₹1,695.88 ₹4,13,794.72
₹1,658.60 ₹9,10,571.40
1,037 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08200
SMD/SMT
TSSOP-24
8 bit
1 Channel
Parallel
200 MS/s
Single-Ended
Pipeline
5 V
5 V
47 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 7.3 Bit
Features: Low Power
Gain Error: 50 mV
INL - Integral Nonlinearity: - 1.2 LSB, + 1.9 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 21 mW
Power Consumption: 210 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 60 dB
SINAD - Signal to Noise and Distortion Ratio: 46 dB
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: ADC
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.