ADC08200EVM

Texas Instruments
595-ADC08200EVM
ADC08200EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC08200EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,079.79 ₹28,079.79

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
ADC
ADC08200
5 V
Brand: Texas Instruments
Description/Function: Evaluates the ADC08200 ADC
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC08200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.