ADC08351CILQX/NOPB

Texas Instruments
926-ADC08351CILQXNPB
ADC08351CILQX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 42-MSPS Analo g-to-Digital Convert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,320

Stock:
3,320 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,060.39 ₹1,060.39
₹827.44 ₹8,274.40
₹769.67 ₹19,241.75
₹706.30 ₹70,630.00
₹669.96 ₹1,67,490.00
₹656.92 ₹3,28,460.00
₹642.01 ₹6,42,010.00
₹609.40 ₹15,23,500.00
Full Reel (Order in multiples of 4500)
₹598.22 ₹26,91,990.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08351
SMD/SMT
WQFN-24
8 bit
1 Channel
Parallel
42 MS/s
Single-Ended
Pipeline
2.7 V to 3.6 V
2.4 V to 3.6 V
45 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 1 LSB to + 1.3 LSB
ENOB - Effective Number of Bits: 7.2 Bit
Features: Low Power
Gain Error: 1.5 % FSR
INL - Integral Nonlinearity: 1.4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 54 dB
SINAD - Signal to Noise and Distortion Ratio: 45 dB
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 46.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.