ADC0838CCWM

926-ADC0838CCWM
ADC0838CCWM

Mfr.:

Description:
Analog to Digital Converters - ADC Obsolete, LTB expires Nov 6, 2018

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ADC0838-N
SMD/SMT
SOIC-20
8 bit
4 Channel/8 Channel
3-Wire
31 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Converters: 1 Converter
Pd - Power Dissipation: 800 mW
Power Consumption: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 36
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.